
2M801-007-16Z19-4SA | |
|---|---|
DigiKey Part Number | 1178-2M801-007-16Z19-4SA-ND |
Manufacturer | |
Manufacturer Product Number | 2M801-007-16Z19-4SA |
Description | 2M801 PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Passivated |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding |
Shell Size - Insert 19-4 | Operating Temperature -65°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polyphenylene Sulfide (PPS) |
Fastening Type Threaded | Applications Aerospace, Industrial, Military |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | $516.36143 | $3,614.53 |

