
D38999/20FD35SN | |
|---|---|
DigiKey Part Number | 2403-D38999/20FD35SN-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FD35SN |
Description | TV 37C 37#22D SKT RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Electroless Nickel |
Number of Positions 37 | Contact Finish - Mating Gold |
Grade Military | Color Silver |
Qualification MIL-DTL-38999 Series III | Ingress Protection Environment Resistant |
Shell Size - Insert 15-35 | Shielding |
Shell Size, MIL D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.39000 | $46.39 |
| 10 | $43.08000 | $430.80 |
| 25 | $40.20000 | $1,005.00 |
| 50 | $37.69000 | $1,884.50 |
| 100 | $33.50000 | $3,350.00 |



