
CTVS06RF-25-4HN-LC | |
|---|---|
DigiKey Part Number | AACTVS06RF-25-4HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | CTVS06RF-25-4HN-LC |
Description | CTV 143C 48#20 8#16 PIN PLUG |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Shell Material Composite |
Packaging Retail Package | Shell Finish Electroless Nickel |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut, Self Locking |
Number of Positions 56 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 25-4 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $245.64000 | $245.64 |
| 10 | $199.58000 | $1,995.80 |
| 25 | $168.07000 | $4,201.75 |
| 50 | $145.15000 | $7,257.50 |
| 100 | $122.82000 | $12,282.00 |

