Image for CTVS06RF-17-35HN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTVS06RF-17-35HN

DigiKey Part Number
AACTVS06RF-17-35HN-ND
Manufacturer
Manufacturer Product Number
CTVS06RF-17-35HN
Description
CTV 55C 55#22D PIN PLUG
Customer Reference
Detailed Description
55 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Composite
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Retail Package
Color
Silver
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Features
Coupling Nut, Self Locking
Number of Positions
55
Shielding
Qualification
MIL-DTL-38999 Series III
Operating Temperature
-65°C ~ 200°C
Shell Size - Insert
17-35
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aviation, Marine, Military
Orientation
N (Normal)
Base Product Number
Primary Material
Composite
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$280.18000$280.18
10$227.65000$2,276.50
25$191.70000$4,792.50
50$165.56000$8,278.00
100$140.09000$14,009.00