
CTVS06RF-15-19P-506 | |
|---|---|
DigiKey Part Number | CTVS06RF-15-19P-506-ND |
Manufacturer | |
Manufacturer Product Number | CTVS06RF-15-19P-506 |
Description | CONN PLUG MALE 19POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 15-19 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Composite |


