
CTVS06RF-13-4P | |
|---|---|
DigiKey Part Number | CTVS06RF-13-4P-ND |
Manufacturer | |
Manufacturer Product Number | CTVS06RF-13-4P |
Description | CTV 4C 4#16 PIN PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Retail Package | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 13-4 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.68000 | $199.68 |
| 10 | $162.24000 | $1,622.40 |
| 25 | $136.62000 | $3,415.50 |
| 50 | $117.99000 | $5,899.50 |
| 100 | $99.84000 | $9,984.00 |



