
CTVS06RF-11-98HA | |
|---|---|
DigiKey Part Number | CTVS06RF-11-98HA-ND |
Manufacturer | |
Manufacturer Product Number | CTVS06RF-11-98HA |
Description | CTV 6C 6#20 PIN PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Retail Package | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 11-98 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation A | Base Product Number |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.29000 | $177.29 |
| 10 | $144.05000 | $1,440.50 |
| 25 | $121.31000 | $3,032.75 |
| 50 | $104.77000 | $5,238.50 |
| 100 | $88.65000 | $8,865.00 |


