Image for CTVPS00RF-19-32JN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTVPS00RF-19-32JN

DigiKey Part Number
CTVPS00RF-19-32JN-ND
Manufacturer
Manufacturer Product Number
CTVPS00RF-19-32JN
Description
CTV 32C 32#20 SKT RECP
Customer Reference
Detailed Description
32 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Composite
Mfr
Shell Material
Composite
Series
Shell Finish
Electroless Nickel
Packaging
Retail Package
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
32
Shielding
Qualification
MIL-DTL-38999 Series III
Operating Temperature
-65°C ~ 200°C
Shell Size - Insert
19-32
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Mounting Feature
Flange
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aviation, Marine, Military
Fastening Type
Threaded
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$448.53000$448.53
10$364.43000$3,644.30
25$306.89000$7,672.25
50$265.04000$13,252.00
100$224.27000$22,427.00