Similar

2M803-003-07NF9-19PN | |
|---|---|
DigiKey Part Number | 1178-2M803-003-07NF9-19PN-ND |
Manufacturer | |
Manufacturer Product Number | 2M803-003-07NF9-19PN |
Description | RECEPTACLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding |
Shell Size - Insert 9-19 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 150°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polyphenylene Sulfide (PPS) |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Military |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKJ3A7W9-19PN | WEC | 33 | 2266-MKJ3A7W9-19PN-ND | $135.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | $419.40429 | $2,935.83 |


