
10-597331-735 | |
|---|---|
DigiKey Part Number | 10-597331-735-ND |
Manufacturer | |
Manufacturer Product Number | 10-597331-735 |
Description | CONTACT PIN 22-28AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size 23 Crimp Gold |
Category | Wire Gauge or Range - AWG 22-28 AWG |
Manufacturer Amphenol Aerospace Operations | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Pin | Qualification MIL-C-39029 |
Contact Size 23 | Base Product Number |


