NTC Thermistor 5k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

TK95F502W

DigiKey Part Number
TK95F502W-ND
Manufacturer
Manufacturer Product Number
TK95F502W
Description
THERMISTOR NTC 5KOHM 3969K BEAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3969K
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Operating Temperature
-80°C ~ 150°C
Series
Power - Max
75 mW
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Package / Case
Bead
Resistance in Ohms @ 25°C
5k
Base Product Number
Resistance Tolerance
±0.2°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$4.15766$2,078.83
Manufacturers Standard Package