


TH420J34GBSN | |
|---|---|
DigiKey Part Number | 235-1552-ND |
Manufacturer | |
Manufacturer Product Number | TH420J34GBSN |
Description | THERM NTC 200KOHM 3450K AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 200k Axial |
Datasheet | Datasheet |
EDA/CAD Models | TH420J34GBSN Models |
Category | B25/50 3450K |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Operating Temperature -40°C ~ 250°C |
Series | Power - Max 25 mW |
Packaging Bulk | Length - Lead Wire 1.02" (26.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 200k | Package / Case Axial |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 5 | $0.37800 | $1.89 |
| 10 | $0.35700 | $3.57 |
| 25 | $0.33240 | $8.31 |
| 50 | $0.31540 | $15.77 |
| 100 | $0.30010 | $30.01 |
| 500 | $0.26926 | $134.63 |
| 3,000 | $0.24162 | $724.86 |
| 6,000 | $0.23250 | $1,395.00 |

