NTC Thermistor 200k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 200k Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

TH420J34GBNI (25/85)

DigiKey Part Number
235-1551-ND
Manufacturer
Manufacturer Product Number
TH420J34GBNI (25/85)
Description
THERM NTC 200KOHM 3450K AXIAL
Customer Reference
Detailed Description
NTC Thermistor 200k Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±5%
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
B25/50
3450K
Series
Operating Temperature
-40°C ~ 250°C
Packaging
Bulk
Power - Max
25 mW
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
200k
Package / Case
Axial
Resistance Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,837
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.43000$0.43
5$0.37800$1.89
10$0.35700$3.57
25$0.33200$8.30
50$0.31540$15.77
100$0.30010$30.01
500$0.26942$134.71