
T8300-B | |
|---|---|
DigiKey Part Number | 45-T8300-B-ND |
Manufacturer | |
Manufacturer Product Number | T8300-B |
Description | SENSOR MULT CO2/HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CO2, Humidity, Temperature Sensor RS485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | CO2, Humidity, Temperature | |
Output Type | RS485 | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $355.45000 | $355.45 |
| 5 | $334.14200 | $1,670.71 |
| 10 | $326.19500 | $3,261.95 |
| 25 | $316.67880 | $7,916.97 |

