Carbon Dioxide (CO2) Sensor 0 V ~ 5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8031-1M-5V

DigiKey Part Number
T8031-1M-5V-ND
Manufacturer
Manufacturer Product Number
T8031-1M-5V
Description
SENSOR CARBON DIOXIDE 0-5V OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor 0 V ~ 5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±5%
Manufacturer
Amphenol Advanced Sensors (Telaire)
Output
0 V ~ 5 V
Series
Operating Temperature
0°C ~ 50°C
Packaging
Bulk
Voltage - Supply
18V ~ 40V
Part Status
Active
Current - Supply
40mA
Type
Carbon Dioxide (CO2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$145.44000$1,454.40
Manufacturers Standard Package