
LFXTAL076269 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL076269TR-ND - Tape & Reel (TR) 1923-LFXTAL076269CT-ND - Cut Tape (CT) 1923-LFXTAL076269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL076269 |
Description | 32.0MHZ IQXC-42 2.0 X 1.6MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.53200 | $5.32 |
| 25 | $0.50320 | $12.58 |
| 50 | $0.48240 | $24.12 |
| 100 | $0.46250 | $46.25 |
| 250 | $0.43740 | $109.35 |
| 500 | $0.41928 | $209.64 |
| 1,000 | $0.40194 | $401.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37592 | $1,127.76 |
| 6,000 | $0.36038 | $2,162.28 |
| 9,000 | $0.35160 | $3,164.40 |
| 15,000 | $0.34084 | $5,112.60 |
| 21,000 | $0.33394 | $7,012.74 |
| 30,000 | $0.32678 | $9,803.40 |

