
NPC-410-030G-3-S | |
|---|---|
DigiKey Part Number | NPC-410-030G-3-S-ND |
Manufacturer | |
Manufacturer Product Number | NPC-410-030G-3-S |
Description | SENSOR 30PSIG 0.13" .125V 8DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Gauge Male - 0.13" (3.23mm) Tube, Dual 0 mV ~ 125 mV 8-DIP Module |
Datasheet | Datasheet |
Category | Port Size Male - 0.13" (3.23mm) Tube, Dual |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Port Style Barbless |
Series | Features Temperature Compensated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Maximum Pressure 90PSI (620.53kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Gauge | Mounting Type Through Hole |
Operating Pressure 30PSI (206.84kPa) | Package / Case 8-DIP Module |
Output Type Wheatstone Bridge | Supplier Device Package 8-DIP |
Output 0 mV ~ 125 mV | Base Product Number |
Accuracy ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | $29.34216 | $1,085.66 |

