
NPA 201-EV | |
|---|---|
DigiKey Part Number | 235-1396-ND |
Manufacturer | |
Manufacturer Product Number | NPA 201-EV |
Description | EVAL BOARD FOR NPA 201 |
Customer Reference | |
Detailed Description | NPA 201 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Voltage - Supply 1.7V ~ 3.6V |
Packaging Bulk | Embedded Yes, ASIC |
Part Status Obsolete | Contents Board(s) |
Sensor Type Pressure | Utilized IC / Part NPA 201 |
Sensing Range 260 ~ 1260 mbar | Base Product Number |

