



NKA202C9AR1C | |
|---|---|
DigiKey Part Number | 45-NKA202C9AR1C-ND |
Manufacturer | |
Manufacturer Product Number | NKA202C9AR1C |
Description | THERMISTOR NTC 2KOHM 3627K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3627K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 170°C | |
Length - Lead Wire | 0.89" (22.50mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.21561 | $12,156.10 |

