


NKA202C2R2 | |
|---|---|
DigiKey Part Number | 45-NKA202C2R2-ND |
Manufacturer | |
Manufacturer Product Number | NKA202C2R2 |
Description | THERMISTOR NTC 2K OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3540K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 170°C | |
Length - Lead Wire | 0.89" (22.50mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 5 | $0.70000 | $3.50 |
| 10 | $0.66400 | $6.64 |
| 25 | $0.62120 | $15.53 |
| 50 | $0.59180 | $29.59 |
| 100 | $0.56480 | $56.48 |
| 500 | $0.51066 | $255.33 |
| 1,000 | $0.49053 | $490.53 |
| 5,000 | $0.45007 | $2,250.35 |

