


JC103C4R5/F | |
|---|---|
DigiKey Part Number | JC103C4R5/F-ND |
Manufacturer | |
Manufacturer Product Number | JC103C4R5/F |
Description | THERMISTOR NTC 10KOHM 3435K CLIP |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±6.46% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | 0°C ~ 100°C | |
Length - Lead Wire | - | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly | |
Base Product Number |

