Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-700B-030G

DigiKey Part Number
45-NPA-700B-030GTR-ND - Tape & Reel (TR)
45-NPA-700B-030GCT-ND - Cut Tape (CT)
45-NPA-700B-030GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPA-700B-030G
Description
SENSOR 30PSIG 0.12" 14BIT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-700B-030G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Port Size
Male - 0.12" (3mm) Tube, Dual
Series
Port Style
Barbed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Compensated
Part Status
Active
Termination Style
Gull Wing
Applications
Board Mount
Maximum Pressure
60PSI (413.69kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 125°C
Operating Pressure
30PSI (206.84kPa)
Mounting Type
Surface Mount
Output Type
I2C
Package / Case
14-SOIC Module, Top Port
Output
14 b
Base Product Number
Accuracy
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 456
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.49000$26.49
5$24.24000$121.20
10$23.40200$234.02
25$22.40000$560.00
50$21.71460$1,085.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$21.08570$2,108.57
200$20.50890$4,101.78
300$20.19360$6,058.08
500$19.81838$9,909.19
Manufacturers Standard Package