
SH150S-0.45-26 | |
|---|---|
DigiKey Part Number | SH150S-0.45-26-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH150S-0.45-26 |
Description | FIXED IND 26UH 450MA 620 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 µH Unshielded Toroidal Inductor 450 mA 620mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 620mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.339" W (8.60mm x 8.60mm) | |
Height - Seated (Max) | 0.215" (5.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.63003 | $1,578.02 |

