
AZ952-1CH-5DSE | |
|---|---|
DigiKey Part Number | 3385-AZ952-1CH-5DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ952-1CH-5DSE |
Description | RELAY GENERAL PURPOSE SPDT 5A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 1 ms |
Coil Voltage | Operating Temperature -25°C ~ 75°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency cURus, UL |
Switching Voltage 220VAC, 60VDC - Max | Relay Type |
Load - Max Switching 625VA, 150W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.01831 | $2,036.62 |

