AZ951-1CM-6DSE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $0.87436
Image for AZ951-1CM-6DSE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ951-1CM-6DSE

DigiKey Part Number
3385-AZ951-1CM-6DSE-ND
Manufacturer
Manufacturer Product Number
AZ951-1CM-6DSE
Description
RELAY GENERAL PURPOSE SPDT 3A 6V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
4.5 VDC
Packaging
Box
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Release Time
1 ms
Coil Voltage
Operating Temperature
-25°C ~ 75°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
3 A
Approval Agency
cURus, UL
Switching Voltage
220VAC, 60VDC - Max
Relay Type
Load - Max Switching
375VA, 90W
Coil Resistance
180 Ohms
Coil Current
33.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ952-1CM-6DSEAmerican Zettler03385-AZ952-1CM-6DSE-ND$0.87436Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
2,000$0.87436$1,748.72