Image for AZ9481-1AE-6DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9481-1AE-6DE

DigiKey Part Number
3385-AZ9481-1AE-6DE-ND
Manufacturer
Manufacturer Product Number
AZ9481-1AE-6DE
Description
RELAY GEN PURPOSE SPST 10A 6V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
4.8 VDC
Part Status
Active
Must Release Voltage
0.6 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
10 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
250VAC, 30VDC - Max
Approval Agency
TUV, UL
Load - Max Switching
2500VA, 300W
Relay Type
Coil Current
33.3 mA
Coil Resistance
180 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1,000$1.71858$1,718.58