
AZ9481-1AE-24D | |
|---|---|
cms-digikey-product-number | 3385-AZ9481-1AE-24D-ND |
cms-manufacturer | |
cms-manufacturer-product-number | AZ9481-1AE-24D |
cms-description | RELAY GEN PURPOSE SPST 10A 24V |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
cms-category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 19.2 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency TUV, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | $1.84594 | $1,845.94 |

