
AZ9481-1AE-18DE | |
|---|---|
DigiKey Part Number | 3385-AZ9481-1AE-18DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ9481-1AE-18DE |
Description | RELAY GEN PURPOSE SPST 10A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 14.4 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency TUV, UL |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 11.1 mA | Coil Resistance 1.62 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.78233 | $1,782.33 |

