Image for AZ943-1CH-3DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ943-1CH-3DE

DigiKey Part Number
3385-AZ943-1CH-3DE-ND
Manufacturer
Manufacturer Product Number
AZ943-1CH-3DE
Description
RELAY GEN PURPOSE SPDT 10A 3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Tube
Must Release Voltage
0.3 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 90°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
10 A
Approval Agency
CUR, TUV, UL, VDE
Switching Voltage
277VAC, 30VDC - Max
Relay Type
Load - Max Switching
2770VA, 300W
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$1.28374$1,283.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.