
AZ942-1AW-12DEF | |
|---|---|
DigiKey Part Number | 3385-AZ942-1AW-12DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ942-1AW-12DEF |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Coil Insulation Class F |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 120°C |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 300VAC, 30VDC - Max | Base Product Number |
Load - Max Switching 2770VA, 150W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.13673 | $1,136.73 |

