Similar
Parametric Equivalent

AZ851-3 | |
|---|---|
DigiKey Part Number | 3385-AZ851-3-ND |
Manufacturer | |
Manufacturer Product Number | AZ851-3 |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Category | Termination Style Gull Wing |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.25 VDC |
Packaging Box | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CUR, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQ2SA-3V | Panasonic Industry | 1,239 | 255-1228-5-ND | $2.66000 | Similar |
| V23079E1208B301 | TE Connectivity Potter & Brumfield Relays | 2,000 | 41-V23079E1208B301CT-ND | $5.27000 | Similar |
| J850SM2CS3VDC | CIT Relay and Switch | 0 | 2449-J850SM2CS3VDCTR-ND | $2.40880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 20 | $2.40650 | $48.13 |
| 40 | $2.32425 | $92.97 |
| 60 | $2.27733 | $136.64 |
| 100 | $2.21950 | $221.95 |
| 260 | $2.11531 | $549.98 |
| 500 | $2.04676 | $1,023.38 |
| 1,000 | $1.97645 | $1,976.45 |
| 5,000 | $1.82226 | $9,111.30 |




