
AZ770T-1AE-48DEK | |
|---|---|
DigiKey Part Number | 3385-AZ770T-1AE-48DEK-ND |
Manufacturer | |
Manufacturer Product Number | AZ770T-1AE-48DEK |
Description | RELAY GEN PURPOSE SPST 10A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Category | Seal Rating Sealed - Fully |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 36 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency UL, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Coil Current 4.8 mA | Coil Resistance 9.92 kOhms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.34993 | $2,349.93 |

