
AZ7705T-1A-3DF | |
|---|---|
DigiKey Part Number | 3385-AZ7705T-1A-3DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ7705T-1A-3DF |
Description | RELAY GEN PURPOSE SPST 10A 3V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 2.1 VDC |
Packaging Box | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -30°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 10 A | Approval Agency CUR, UL |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 20 Ohms |
Coil Current 150 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.85539 | $855.39 |

