Parametric Equivalent

AZ762FH-1AB-60DF | |
|---|---|
DigiKey Part Number | 3385-AZ762FH-1AB-60DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ762FH-1AB-60DF |
Description | RELAY GEN PURPOSE SPST 20A 60V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 60VDC Coil Through Hole |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 42 VDC |
Packaging Box | Must Release Voltage 6 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 20 A | Approval Agency CUR, UL, VDE |
Switching Voltage 440VAC, 150VDC - Max | Relay Type |
Load - Max Switching 5540VA, 600W | Coil Resistance 7.5 kOhms |
Coil Current 8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ762FV-1AB-60DF | American Zettler | 0 | 3385-AZ762FV-1AB-60DF-ND | $4.57330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.79288 | $1,917.15 |

