
AZ7621-1C-12D | |
|---|---|
DigiKey Part Number | 3385-AZ7621-1C-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ7621-1C-12D |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CUR, TUV, UL |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 4000VA, 480W | Coil Resistance 351 Ohms |
Coil Current 34.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.78233 | $1,782.33 |

