Image for AZ755-1C-24DEF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ755-1C-24DEF

DigiKey Part Number
3385-AZ755-1C-24DEF-ND
Manufacturer
Manufacturer Product Number
AZ755-1C-24DEF
Description
RELAY GEN PURPOSE SPDT 20A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
17.3 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
20 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
277VAC, 150VDC - Max
Approval Agency
CUR, TUV, UL
Load - Max Switching
5540VA, 480W
Relay Type
Coil Current
21.8 mA
Coil Resistance
1.1 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
500$4.27308$2,136.54