General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ733-2CE-9DE

DigiKey Part Number
3385-AZ733-2CE-9DE-ND
Manufacturer
Manufacturer Product Number
AZ733-2CE-9DE
Description
RELAY GEN PURPOSE DPDT 12A 9V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Tray
Must Operate Voltage
6.3 VDC
Part Status
Active
Must Release Voltage
0.9 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
12 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
400VAC, 250VDC - Max
Approval Agency
CUR, TUV, UL
Load - Max Switching
3324VA, 360W
Relay Type
Coil Current
56.3 mA
Coil Resistance
160 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.52000$2.52
10$2.24900$22.49
25$2.14800$53.70
50$2.07460$103.73
100$2.00350$200.35
250$1.91316$478.29
500$1.84750$923.75
1,000$1.78407$1,784.07
5,000$1.64490$8,224.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.