
AZ733-2C-110DE | |
|---|---|
DigiKey Part Number | 3385-AZ733-2C-110DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ733-2C-110DE |
Description | RELAY GEN PURPOSE DPDT 12A 110V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 12 A | Approval Agency CUR, TUV, UL |
Switching Voltage 400VAC, 250VDC - Max | Relay Type |
Load - Max Switching 3324VA, 360W | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.37146 | $2,685.73 |

