AZ6962-1AE-60DE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $3.24625
Datasheet
Image for AZ6962-1AE-60DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ6962-1AE-60DE

DigiKey Part Number
3385-AZ6962-1AE-60DE-ND
Manufacturer
Manufacturer Product Number
AZ6962-1AE-60DE
Description
RELAY GEN PURPOSE SPST 10A 60V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 60VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
42 VDC
Part Status
Active
Must Release Voltage
6 VDC
Mounting Type
Operate Time
7 ms
Coil Voltage
Release Time
3 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
10 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC, 125VDC - Max
Approval Agency
CUR, UL, VDE
Load - Max Switching
2500VA, 300W
Relay Type
Coil Current
4.8 mA
Coil Resistance
12.5 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ6962-1A-60DEAmerican Zettler03385-AZ6962-1A-60DE-ND$3.24625Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1,000$3.35323$3,353.23