General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2800-2AE-24A

DigiKey Part Number
3385-AZ2800-2AE-24A-ND
Manufacturer
Manufacturer Product Number
AZ2800-2AE-24A
Description
RELAY GEN PURPOSE DPST 40A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
19.2 VAC
Packaging
Box
Must Release Voltage
4.8 VAC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-40°C ~ 65°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
40 A
Approval Agency
CUR, UL, VDE
Switching Voltage
600VAC, 30VDC - Max
Relay Type
Load - Max Switching
11080VA, 1200W
Coil Resistance
35.7 Ohms
Coil Current
166 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$15.81000$15.81
20$13.59950$271.99
40$13.13275$525.31
60$12.86700$772.02
100$12.53990$1,253.99
260$11.94969$3,106.92
500$11.56156$5,780.78
Manufacturers Standard Package