
AZ2800-2A-6D | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2A-6D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2A-6D |
Description | RELAY GEN PURPOSE DPST 40A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 4.5 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL, VDE |
Switching Voltage 600VAC, 30VDC - Max | Relay Type |
Load - Max Switching 11080VA, 1200W | Coil Resistance 22 Ohms |
Coil Current 272 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $10.42440 | $1,042.44 |

