Image for AZ2800-2A-12D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2800-2A-12D

DigiKey Part Number
3385-AZ2800-2A-12D-ND
Manufacturer
Manufacturer Product Number
AZ2800-2A-12D
Description
RELAY GEN PURPOSE DPST 40A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
9 VDC
Packaging
Box
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
40 A
Approval Agency
CUR, UL, VDE
Switching Voltage
600VAC, 30VDC - Max
Relay Type
Load - Max Switching
11080VA, 1200W
Coil Resistance
86 Ohms
Coil Current
140 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
100$10.42440$1,042.44