AZ2701-2A-110DTF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $13.41950
Datasheet
Image for AZ2701-2A-110DTF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2701-2A-110DTF

DigiKey Part Number
3385-AZ2701-2A-110DTF-ND
Manufacturer
Manufacturer Product Number
AZ2701-2A-110DTF
Description
RELAY GEN PURPOSE DPST 30A 110V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 110VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
82.5 VDC
Packaging
Box
Must Release Voltage
5.5 VDC
Part Status
Active
Operate Time
30 ms
Mounting Type
Release Time
30 ms
Coil Voltage
Operating Temperature
-40°C ~ 105°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
30 A
Approval Agency
CUR, TUV, UL
Switching Voltage
400VAC, 150VDC - Max
Relay Type
Load - Max Switching
8310VA, 840W
Coil Resistance
6.3 kOhms
Coil Current
17.5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2701-2A-110DTWFAmerican Zettler03385-AZ2701-2A-110DTWF-ND$13.41950Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
80$13.43550$1,074.84