
AZ2700-2A-120A | |
|---|---|
DigiKey Part Number | 3385-AZ2700-2A-120A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2700-2A-120A |
Description | RELAY GEN PURPOSE DPST 30A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 96 VAC |
Packaging Box | Must Release Voltage 18 VAC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CUR, TUV, UL |
Switching Voltage 400VAC, 150VDC - Max | Relay Type |
Load - Max Switching 8310VA, 840W | Coil Resistance 5.217 kOhms |
Coil Current 23 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.59000 | $15.59 |
| 16 | $13.56000 | $216.96 |
| 32 | $13.09469 | $419.03 |
| 64 | $12.64516 | $809.29 |
| 112 | $12.29339 | $1,376.86 |
| 256 | $11.79113 | $3,018.53 |
| 512 | $11.38555 | $5,829.40 |

