
AZ2270-1CT-120AEF | |
|---|---|
DigiKey Part Number | 3385-AZ2270-1CT-120AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2270-1CT-120AEF |
Description | RELAY GEN PURPOSE SPDT 30A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 102 VAC |
Part Status Active | Must Release Voltage 24 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 8310VA, 840W | Relay Type |
Coil Current 48 mA | Coil Resistance 2.5 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $7.02240 | $8,426.88 |

