
AZ2200-1A-18DE | |
|---|---|
DigiKey Part Number | 3385-AZ2200-1A-18DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2200-1A-18DE |
Description | RELAY GEN PURPOSE SPST 30A 18V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL |
Load - Max Switching 8310VA, 840W | Relay Type |
Coil Current 47 mA | Coil Resistance 380 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.97337 | $3,568.04 |

