
550Z103PCAT | |
|---|---|
DigiKey Part Number | 1284-550Z103PCATTR-ND - Tape & Reel (TR) 1284-550Z103PCATCT-ND - Cut Tape (CT) 1284-550Z103PCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 550Z103PCAT |
Description | CAP CER 10000PF 10V 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF 0%, +100% 10V Ceramic Capacitor 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +100% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.023" L x 0.012" W (0.58mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.35000 | $8.35 |
| 10 | $6.24700 | $62.47 |
| 50 | $5.40840 | $270.42 |
| 100 | $5.14880 | $514.88 |
| 500 | $4.86540 | $2,432.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.57297 | $4,572.97 |
| 2,000 | $4.46078 | $8,921.56 |

