0.1 µF ±20% 6.3V Ceramic Capacitor 0301 (0803 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550U104MCAT

DigiKey Part Number
1284-550U104MCATTR-ND - Tape & Reel (TR)
1284-550U104MCATCT-ND - Cut Tape (CT)
1284-550U104MCATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
550U104MCAT
Description
CAP CER 0.1UF 6.3V 0301
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor 0301 (0803 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0301 (0803 Metric)
Capacitance
Size / Dimension
0.034" L x 0.013" W (0.86mm x 0.33mm)
Tolerance
±20%
Thickness (Max)
0.017" (0.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.