
SMA4018Y-C G/W | |
|---|---|
DigiKey Part Number | 2460-SMA4018Y-CG/W-ND |
Manufacturer | |
Manufacturer Product Number | SMA4018Y-C G/W |
Description | DISP 14SEG 0.4" SGL YELLOW 16SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 14-Segment, Alphanumeric 1 Character Common Anode 2V 20mA 0.748" H x 0.366" W x 0.157" D (19.00mm x 9.30mm x 4.00mm) 16-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer American Opto Plus LED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 15mcd |
Number of Characters 1 | Wavelength - Peak 592nm |
Size / Dimension 0.748" H x 0.366" W x 0.157" D (19.00mm x 9.30mm x 4.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 16-SMD, No Lead |
Display Type 14-Segment, Alphanumeric | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDSAN40Y2W | ChromeLED | 6 | 2661-SDSAN40Y2WTR-ND | $1.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $2.07000 | $20.70 |
| 100 | $1.51800 | $151.80 |
| 500 | $1.38000 | $690.00 |
| 1,000 | $1.24200 | $1,242.00 |

