
SMA391LB G/W | |
|---|---|
DigiKey Part Number | 2460-SMA391LBG/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA391LB G/W |
Description | 0.39" SGL SMD DISPLAY - BLUE |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.2V 20mA 0.512" H x 0.386" W x 0.159" D (13.00mm x 9.80mm x 4.05mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer American Opto Plus LED | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 40mcd |
Number of Characters 1 | Wavelength - Peak 470nm |
Size / Dimension 0.512" H x 0.386" W x 0.159" D (13.00mm x 9.80mm x 4.05mm) | Power Dissipation (Max) 120mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.74800 | $17.48 |
| 100 | $1.45700 | $145.70 |
| 500 | $1.02000 | $510.00 |
| 1,000 | $0.93300 | $933.00 |

